
G1238E24B2-FSR-WS-CC | |
|---|---|
DigiKey Part Number | G1238E24B2-FSR-WS-CC-ND |
Manufacturer | |
Manufacturer Product Number | G1238E24B2-FSR-WS-CC |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 158.0 CFM (4.42m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Alarm Sensor, Conformal Coating, Locked Rotor Sensor, Thermal Overload Protector (TOP) |
Series | Noise 49.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.74 lb (335.66 g) |
Width 38.00mm | Current Rating (Amps) 0.600A |
Air Flow 158.0 CFM (4.42m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.490 in H2O (122.1 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,29520 € | 814,76 € |
| Unit Price without VAT: | 16,29520 € |
|---|---|
| Unit Price with VAT: | 19,39129 € |

