
G1238E24B1-FSR-EM | |
|---|---|
DigiKey Part Number | G1238E24B1-FSR-EM-ND |
Manufacturer | |
Manufacturer Product Number | G1238E24B1-FSR-EM |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 158.0 CFM (4.42m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Speed Sensor (Tach), Thermal Overload Protector (TOP) |
Mfr | Noise 49.0dB(A) |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.74 lb (335.66 g) |
Width 38.00mm | Current Rating (Amps) 0.600A |
Air Flow 158.0 CFM (4.42m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.490 in H2O (122.1 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,94960 € | 847,48 € |
| Unit Price without VAT: | 16,94960 € |
|---|---|
| Unit Price with VAT: | 20,17002 € |

