
G1225S12B-FSR-EM | |
|---|---|
DigiKey Part Number | G1225S12B-FSR-EM-ND |
Manufacturer | |
Manufacturer Product Number | G1225S12B-FSR-EM |
Description | FAN AXIAL 120X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 54.0 CFM (1.51m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Thermal Overload Protector (TOP) |
Mfr | Noise 26.0dB(A) |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.434 lb (196.86 g) |
Width 25.00mm | Current Rating (Amps) 0.130A |
Air Flow 54.0 CFM (1.51m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.070 in H2O (17.4 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,26640 € | 713,32 € |
| Unit Price without VAT: | 14,26640 € |
|---|---|
| Unit Price with VAT: | 16,97702 € |

