Similar

G1225M24B-FSR | |
|---|---|
DigiKey Part Number | G1225M24B-FSR-ND |
Manufacturer | |
Manufacturer Product Number | G1225M24B-FSR |
Description | FAN AXIAL 120X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 78.0 CFM (2.18m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Thermal Overload Protector (TOP) |
Series | Noise 33.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.434 lb (196.86 g) |
Width 25.00mm | Current Rating (Amps) 0.190A |
Air Flow 78.0 CFM (2.18m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.150 in H2O (37.3 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-A225V-222-340 | Same Sky (Formerly CUI Devices) | 0 | CFM-A225V-222-340-ND | 10,23517 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,99440 € | 549,72 € |
| Unit Price without VAT: | 10,99440 € |
|---|---|
| Unit Price with VAT: | 13,08334 € |


