
G1225L12B-FSR | |
|---|---|
DigiKey Part Number | G1225L12B-FSR-ND |
Manufacturer | |
Manufacturer Product Number | G1225L12B-FSR |
Description | FAN AXIAL 120X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 66.0 CFM (1.85m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 66.0 CFM (1.85m³/min) | |
Static Pressure | 0.100 in H2O (24.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 29.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.434 lb (196.86 g) | |
Current Rating (Amps) | 0.230A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,67300 € | 533,65 € |
| Unit Price without VAT: | 10,67300 € |
|---|---|
| Unit Price with VAT: | 12,70087 € |

