Direct

G1225H12B4-FS | |
|---|---|
DigiKey Part Number | 1570-1582-ND |
Manufacturer | |
Manufacturer Product Number | G1225H12B4-FS |
Description | FAN AXIAL 120X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 87.0 CFM (2.44m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Thermal Overload Protector (TOP), Thermistor |
Series | Noise 38.0dB(A) |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.436 lb (197.77 g) |
Width 25.00mm | Current Rating (Amps) 0.480A |
Air Flow 87.0 CFM (2.44m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.180 in H2O (44.8 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G1225H12B4-FSR | Mechatronics Fan Group | 183 | 1570-1263-ND | 18,54000 € | Direct |


