
G1225H12B2-FSR | |
|---|---|
DigiKey Part Number | G1225H12B2-FSR-ND |
Manufacturer | |
Manufacturer Product Number | G1225H12B2-FSR |
Description | FAN AXIAL 120X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 87.0 CFM (2.44m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Locked Rotor Sensor, Thermal Overload Protector (TOP) |
Series | Noise 38.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.434 lb (196.86 g) |
Width 25.00mm | Current Rating (Amps) 0.480A |
Air Flow 87.0 CFM (2.44m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.180 in H2O (44.8 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,64880 € | 582,44 € |
| Unit Price without VAT: | 11,64880 € |
|---|---|
| Unit Price with VAT: | 13,86207 € |

