Similar
Similar



F8025M24B-FSR | |
|---|---|
DigiKey Part Number | F8025M24B-FSR-ND |
Manufacturer | |
Manufacturer Product Number | F8025M24B-FSR |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 34.0 CFM (0.952m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart, Locked Rotor Protection |
Series | Noise 29.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.174 lb (78.93 g) |
Width 25.00mm | Current Rating (Amps) 0.080A |
Air Flow 34.0 CFM (0.952m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.090 in H2O (22.4 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-8025B-225-290 | Same Sky (Formerly CUI Devices) | 69 | 2223-CFM-8025B-225-290-ND | 8,93000 € | Similar |
| CFM-8025C-225-290 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-8025C-225-290-ND | 5,64112 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,52590 € | 752,59 € |
| Unit Price without VAT: | 7,52590 € |
|---|---|
| Unit Price with VAT: | 8,95582 € |



