Similar



F8025M12B1-FHR-WS | |
|---|---|
DigiKey Part Number | F8025M12B1-FHR-WS-ND |
Manufacturer | |
Manufacturer Product Number | F8025M12B1-FHR-WS |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 35.0 CFM (0.980m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Alarm Sensor, Speed Sensor (Tach), Thermal Overload Protector (TOP) |
Series | Noise 29.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.182 lb (82.55 g) |
Width 25.00mm | Current Rating (Amps) 0.120A |
Air Flow 35.0 CFM (0.980m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.120 in H2O (29.9 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-8025V-126-280-20 | Same Sky (Formerly CUI Devices) | 132 | CFM-8025V-126-280-20-ND | 6,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,18030 € | 818,03 € |
| Unit Price without VAT: | 8,18030 € |
|---|---|
| Unit Price with VAT: | 9,73456 € |


