
F8025M05B1-FSR | |
|---|---|
DigiKey Part Number | F8025M05B1-FSR-ND |
Manufacturer | |
Manufacturer Product Number | F8025M05B1-FSR |
Description | FAN AXIAL 80X25MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 80mm L x 80mm H Ball 34.0 CFM (0.952m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 34.0 CFM (0.952m³/min) | |
Static Pressure | 0.090 in H2O (22.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 29.0dB(A) | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.174 lb (78.93 g) | |
Current Rating (Amps) | 0.290A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,64610 € | 764,61 € |
| Unit Price without VAT: | 7,64610 € |
|---|---|
| Unit Price with VAT: | 9,09886 € |

