
F8025H24B2-FSR | |
|---|---|
DigiKey Part Number | F8025H24B2-FSR-ND |
Manufacturer | |
Manufacturer Product Number | F8025H24B2-FSR |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 39.0 CFM (1.09m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart, Locked Rotor Sensor |
Series | Noise 29.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.174 lb (78.93 g) |
Width 25.00mm | Current Rating (Amps) 0.090A |
Air Flow 39.0 CFM (1.09m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.120 in H2O (29.9 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,18030 € | 818,03 € |
| Unit Price without VAT: | 8,18030 € |
|---|---|
| Unit Price with VAT: | 9,73456 € |

