


F8025H24B-FSR-L2 | |
|---|---|
DigiKey Part Number | 1570-1572-ND |
Manufacturer | |
Manufacturer Product Number | F8025H24B-FSR-L2 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 39.0 CFM (1.09m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Auto Restart, Locked Rotor Protection |
Packaging Bulk | Noise 29.0dB(A) |
Part Status Active | RPM |
Voltage - Rated | Termination 2 Wire Leads |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cUL, TUV, UL |
Width 25.00mm | Weight 0.174 lb (78.93 g) |
Air Flow 39.0 CFM (1.09m³/min) | Current Rating (Amps) 0.090A |
Static Pressure 0.120 in H2O (29.9 Pa) | Base Product Number |










