MFR Recommended



F8025H12D-FHR | |
|---|---|
DigiKey Part Number | 1570-1568-ND |
Manufacturer | |
Manufacturer Product Number | F8025H12D-FHR |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sleeve 40.0 CFM (1.12m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Thermal Overload Protector (TOP) |
Series | Noise 32.0dB(A) |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.182 lb (82.55 g) |
Width 25.00mm | Current Rating (Amps) 0.145A |
Air Flow 40.0 CFM (1.12m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.170 in H2O (42.3 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Sleeve | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F8025H12B-FHR | Mechatronics Fan Group | 0 | F8025H12B-FHR-ND | 7,52590 € | MFR Recommended |



