


F8025H12B-FSR | |
|---|---|
DigiKey Part Number | 1570-1061-ND |
Manufacturer | |
Manufacturer Product Number | F8025H12B-FSR |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 39.0 CFM (1.09m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart, Locked Rotor Protection |
Series | Noise 29.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.174 lb (78.93 g) |
Width 25.00mm | Current Rating (Amps) 0.145A |
Air Flow 39.0 CFM (1.09m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.120 in H2O (29.9 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 € | 9,99 € |
| 10 | 8,24400 € | 82,44 € |
| 25 | 7,57120 € | 189,28 € |
| 50 | 7,08620 € | 354,31 € |
| Unit Price without VAT: | 9,99000 € |
|---|---|
| Unit Price with VAT: | 11,88810 € |










