


F8025H12B-FHR-EM | |
---|---|
DigiKey Part Number | 1570-1236-ND |
Manufacturer | |
Manufacturer Product Number | F8025H12B-FHR-EM |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 40.0 CFM (1.12m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 40.0 CFM (1.12m³/min) | |
Static Pressure | 0.170 in H2O (42.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 32.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.182 lb (82.55 g) | |
Current Rating (Amps) | 0.145A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,23000 € | 14,23 € |
10 | 11,70000 € | 117,00 € |
25 | 10,73600 € | 268,40 € |
50 | 10,03860 € | 501,93 € |
100 | 9,37670 € | 937,67 € |
300 | 8,84607 € | 2.653,82 € |
Unit Price without VAT: | 14,23000 € |
---|---|
Unit Price with VAT: | 16,93370 € |