Fan Tubeaxial 5VDC Square - 80mm L x 80mm H Ball 39.0 CFM (1.09m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 5VDC Square - 80mm L x 80mm H Ball 39.0 CFM (1.09m³/min) 2 Wire Leads
FAN AXIAL 80X25MM

F8025H05B-FSR

DigiKey Part Number
F8025H05B-FSR-ND
Manufacturer
Manufacturer Product Number
F8025H05B-FSR
Description
FAN AXIAL 80X25MM BALL 5VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 80mm L x 80mm H Ball 39.0 CFM (1.09m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Features
Auto Restart, Locked Rotor Protection
Series
Noise
29.0dB(A)
Packaging
Bulk
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Approval Agency
CE, cUL, TUV, UL
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.174 lb (78.93 g)
Width
25.00mm
Current Rating (Amps)
0.420A
Air Flow
39.0 CFM (1.09m³/min)
Material - Frame
Polybutylene Terephthalate (PBT)
Static Pressure
0.120 in H2O (29.9 Pa)
Material - Blade
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1007,52590 €752,59 €
Manufacturers Standard Package
Unit Price without VAT:7,52590 €
Unit Price with VAT:8,95582 €