


F8025E24B-RHR-EM | |
|---|---|
DigiKey Part Number | F8025E24B-RHR-EM-ND |
Manufacturer | |
Manufacturer Product Number | F8025E24B-RHR-EM |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 46.0 CFM (1.29m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Thermal Overload Protector (TOP) |
Mfr | Noise 35.0dB(A) |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.182 lb (82.55 g) |
Width 25.00mm | Current Rating (Amps) 0.140A |
Air Flow 46.0 CFM (1.29m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.210 in H2O (52.3 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,79800 € | 1.079,80 € |
| Unit Price without VAT: | 10,79800 € |
|---|---|
| Unit Price with VAT: | 12,84962 € |

