Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 28.0 CFM (0.784m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6025X24B3-RHR

DigiKey Part Number
1570-1260-ND
Manufacturer
Manufacturer Product Number
F6025X24B3-RHR
Description
FAN AXIAL 60X25MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 28.0 CFM (0.784m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
28.0 CFM (0.784m³/min)
Static Pressure
0.370 in H2O (92.2 Pa)
Bearing Type
Ball
Fan Type
Features
Thermal Overload Protector (TOP), Thermistor
Noise
42.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.139 lb (63.05 g)
Current Rating (Amps)
0.170A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1009,24530 €924,53 €
Manufacturers Standard Package
Unit Price without VAT:9,24530 €
Unit Price with VAT:11,00191 €