
F6025X24B1-FSR | |
|---|---|
DigiKey Part Number | 1570-1884-ND |
Manufacturer | |
Manufacturer Product Number | F6025X24B1-FSR |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 27.0 CFM (0.756m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 27.0 CFM (0.756m³/min) | |
Static Pressure | 0.280 in H2O (69.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 41.0dB(A) | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.139 lb (63.05 g) | |
Current Rating (Amps) | 0.170A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,24000 € | 11,24 € |
| 10 | 9,26800 € | 92,68 € |
| 25 | 8,51040 € | 212,76 € |
| 50 | 7,96060 € | 398,03 € |
| 100 | 7,43750 € | 743,75 € |
| 300 | 6,67067 € | 2.001,20 € |
| 500 | 6,53360 € | 3.266,80 € |
| Unit Price without VAT: | 11,24000 € |
|---|---|
| Unit Price with VAT: | 13,37560 € |








