
F6025X12B1-RHR-EM | |
|---|---|
DigiKey Part Number | 1570-1556-ND |
Manufacturer | |
Manufacturer Product Number | F6025X12B1-RHR-EM |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 28.0 CFM (0.784m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Speed Sensor (Tach), Thermal Overload Protector (TOP) |
Mfr | Noise 42.0dB(A) |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.139 lb (63.05 g) |
Width 25.00mm | Current Rating (Amps) 0.330A |
Air Flow 28.0 CFM (0.784m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.370 in H2O (92.2 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,56000 € | 15,56 € |
| 10 | 12,79000 € | 127,90 € |
| 25 | 11,73400 € | 293,35 € |
| 50 | 10,97140 € | 548,57 € |
| 100 | 10,24760 € | 1.024,76 € |
| 300 | 9,55713 € | 2.867,14 € |
| Unit Price without VAT: | 15,56000 € |
|---|---|
| Unit Price with VAT: | 18,51640 € |









