
F6025S12B1+6-RHR-WS | |
|---|---|
DigiKey Part Number | 1570-1553-ND |
Manufacturer | |
Manufacturer Product Number | F6025S12B1+6-RHR-WS |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 12.0 CFM (0.336m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Alarm Sensor, PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) |
Series | Noise 22.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.139 lb (63.05 g) |
Width 25.00mm | Current Rating (Amps) 0.075A |
Air Flow 12.0 CFM (0.336m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.090 in H2O (22.4 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 € | 15,12 € |
| 10 | 12,43000 € | 124,30 € |
| 25 | 11,40400 € | 285,10 € |
| 50 | 10,66360 € | 533,18 € |
| 100 | 9,96040 € | 996,04 € |
| 300 | 9,26757 € | 2.780,27 € |
| Unit Price without VAT: | 15,12000 € |
|---|---|
| Unit Price with VAT: | 17,99280 € |


