
F6025M24B1-RHR-WS | |
|---|---|
DigiKey Part Number | F6025M24B1-RHR-WS-ND |
Manufacturer | |
Manufacturer Product Number | F6025M24B1-RHR-WS |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 17.0 CFM (0.476m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Alarm Sensor, Speed Sensor (Tach), Thermal Overload Protector (TOP) |
Series | Noise 28.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.139 lb (63.05 g) |
Width 25.00mm | Current Rating (Amps) 0.055A |
Air Flow 17.0 CFM (0.476m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.200 in H2O (49.8 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,04940 € | 804,94 € |
| Unit Price without VAT: | 8,04940 € |
|---|---|
| Unit Price with VAT: | 9,57879 € |

