MFR Recommended

F6025M24B-RS | |
|---|---|
DigiKey Part Number | F6025M24B-RS-ND |
Manufacturer | |
Manufacturer Product Number | F6025M24B-RS |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 17.0 CFM (0.476m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart, Locked Rotor Protection |
Series | Noise 27.0dB(A) |
Packaging Bulk | RPM |
Part Status Discontinued at DigiKey | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.139 lb (63.05 g) |
Width 25.00mm | Current Rating (Amps) 0.055A |
Air Flow 17.0 CFM (0.476m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.130 in H2O (32.4 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F6025M24B-RSR | Mechatronics Fan Group | 0 | 1570-F6025M24B-RSR-ND | 7,39500 € | MFR Recommended |

