Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 140.0 CFM (3.92m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1238X12B1-FSR

DigiKey Part Number
F1238X12B1-FSR-ND
Manufacturer
Manufacturer Product Number
F1238X12B1-FSR
Description
FAN AXIAL 119X38MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 140.0 CFM (3.92m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Ball
Mfr
Fan Type
Series
Features
Auto Restart, Locked Rotor Protection, Speed Sensor (Tach)
Packaging
Bulk
Noise
45.0dB(A)
Part Status
Active
RPM
Voltage - Rated
Termination
3 Wire Leads
Size / Dimension
Square - 119mm L x 119mm H
Approval Agency
CE, cUL, TUV, UL
Width
38.00mm
Weight
0.536 lb (243.13 g)
Air Flow
140.0 CFM (3.92m³/min)
Current Rating (Amps)
0.950A
Static Pressure
0.300 in H2O (74.7 Pa)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5013,54660 €677,33 €
Manufacturers Standard Package
Unit Price without VAT:13,54660 €
Unit Price with VAT:16,12045 €