Similar

F1238X12B-FSR-CC | |
|---|---|
DigiKey Part Number | F1238X12B-FSR-CC-ND |
Manufacturer | |
Manufacturer Product Number | F1238X12B-FSR-CC |
Description | FAN AXIAL 119X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 140.0 CFM (3.92m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Auto Restart, Conformal Coating, Locked Rotor Protection |
Packaging Bulk | Noise 45.0dB(A) |
Part Status Active | RPM |
Voltage - Rated | Termination 2 Wire Leads |
Size / Dimension Square - 119mm L x 119mm H | Approval Agency CE, cUL, TUV, UL |
Width 38.00mm | Weight 0.536 lb (243.13 g) |
Air Flow 140.0 CFM (3.92m³/min) | Current Rating (Amps) 0.950A |
Static Pressure 0.300 in H2O (74.7 Pa) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G1238H12B-FSR | Mechatronics Fan Group | 196 | 1570-1073-ND | 16,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,20100 € | 710,05 € |
| Unit Price without VAT: | 14,20100 € |
|---|---|
| Unit Price with VAT: | 16,89919 € |


