
F1238S24B2-FHR-WS | |
|---|---|
DigiKey Part Number | F1238S24B2-FHR-WS-ND |
Manufacturer | |
Manufacturer Product Number | F1238S24B2-FHR-WS |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 81.0 CFM (2.27m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Alarm Sensor, Auto Restart, Locked Rotor Sensor |
Packaging Bulk | Noise 33.0dB(A) |
Part Status Active | RPM |
Voltage - Rated | Termination 4 Wire Leads |
Size / Dimension Square - 119mm L x 119mm H | Approval Agency CE, cUL, TUV, UL |
Width 38.00mm | Weight 0.59 lb (267.62 g) |
Air Flow 81.0 CFM (2.27m³/min) | Current Rating (Amps) 0.090A |
Static Pressure 0.160 in H2O (39.8 Pa) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,54660 € | 677,33 € |
| Unit Price without VAT: | 13,54660 € |
|---|---|
| Unit Price with VAT: | 16,12045 € |

