
F1238L12B2-FSR-WS-L28 | |
|---|---|
DigiKey Part Number | 1570-1533-ND |
Manufacturer | |
Manufacturer Product Number | F1238L12B2-FSR-WS-L28 |
Description | FAN AXIAL 119X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 94.0 CFM (2.63m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 94.0 CFM (2.63m³/min) | |
Static Pressure | 0.170 in H2O (42.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 36.0dB(A) | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.536 lb (243.13 g) | |
Current Rating (Amps) | 0.290A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 € | 18,69 € |
| 10 | 15,34000 € | 153,40 € |
| 25 | 14,06760 € | 351,69 € |
| 50 | 13,15100 € | 657,55 € |
| 100 | 12,28200 € | 1.228,20 € |
| 250 | 11,21596 € | 2.803,99 € |
| 500 | 11,13402 € | 5.567,01 € |
| Unit Price without VAT: | 18,69000 € |
|---|---|
| Unit Price with VAT: | 22,24110 € |











