
F1238E48BT-FSR | |
|---|---|
DigiKey Part Number | F1238E48BT-FSR-ND |
Manufacturer | |
Manufacturer Product Number | F1238E48BT-FSR |
Description | FAN AXIAL 119X38MM 48VDC TERM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 126.0 CFM (3.53m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Auto Restart, Locked Rotor Protection |
Packaging Bulk | Noise 43.0dB(A) |
Part Status Active | RPM |
Voltage - Rated | Termination 2 Terminals |
Size / Dimension Square - 119mm L x 119mm H | Approval Agency CE, cUL, TUV, UL |
Width 38.00mm | Weight 0.536 lb (243.13 g) |
Air Flow 126.0 CFM (3.53m³/min) | Current Rating (Amps) 0.210A |
Static Pressure 0.280 in H2O (69.7 Pa) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,89220 € | 644,61 € |
| Unit Price without VAT: | 12,89220 € |
|---|---|
| Unit Price with VAT: | 15,34172 € |

