
F1238E12BT-FSR-CC | |
|---|---|
DigiKey Part Number | 1570-1527-ND |
Manufacturer | |
Manufacturer Product Number | F1238E12BT-FSR-CC |
Description | FAN AXIAL 119X38MM 12VDC TERM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 126.0 CFM (3.53m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Auto Restart, Conformal Coating, Locked Rotor Protection |
Packaging Bulk | Noise 43.0dB(A) |
Part Status Active | RPM |
Voltage - Rated | Termination 2 Terminals |
Size / Dimension Square - 119mm L x 119mm H | Approval Agency CE, cUL, TUV, UL |
Width 38.00mm | Weight 0.536 lb (243.13 g) |
Air Flow 126.0 CFM (3.53m³/min) | Current Rating (Amps) 0.700A |
Static Pressure 0.280 in H2O (69.7 Pa) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-A238V-126-440 | Same Sky (Formerly CUI Devices) | 81 | CFM-A238V-126-440-ND | 14,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,31000 € | 19,31 € |
| 10 | 15,84000 € | 158,40 € |
| 25 | 14,52360 € | 363,09 € |
| 50 | 13,57640 € | 678,82 € |
| 100 | 12,67900 € | 1.267,90 € |
| 250 | 11,98784 € | 2.996,96 € |
| Unit Price without VAT: | 19,31000 € |
|---|---|
| Unit Price with VAT: | 22,97890 € |















