
E9225X12B-FSR | |
|---|---|
DigiKey Part Number | 1570-1053-ND |
Manufacturer | |
Manufacturer Product Number | E9225X12B-FSR |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 60.0 CFM (1.68m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 60.0 CFM (1.68m³/min) | |
Static Pressure | 0.320 in H2O (79.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 43.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.245 lb (111.13 g) | |
Current Rating (Amps) | 0.550A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,53000 € | 12,53 € |
| 10 | 10,31900 € | 103,19 € |
| 25 | 9,47280 € | 236,82 € |
| 50 | 8,85980 € | 442,99 € |
| 100 | 8,27670 € | 827,67 € |
| 300 | 7,42330 € | 2.226,99 € |
| 500 | 7,31510 € | 3.657,55 € |
| Unit Price without VAT: | 12,53000 € |
|---|---|
| Unit Price with VAT: | 14,91070 € |









