
E9225M24B-FSR-CC | |
|---|---|
DigiKey Part Number | E9225M24B-FSR-CC-ND |
Manufacturer | |
Manufacturer Product Number | E9225M24B-FSR-CC |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 44.0 CFM (1.23m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Conformal Coating, Thermal Overload Protector (TOP) |
Series | Noise 32.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.245 lb (111.13 g) |
Width 25.00mm | Current Rating (Amps) 0.125A |
Air Flow 44.0 CFM (1.23m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.190 in H2O (47.3 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,20900 € | 1.020,90 € |
| Unit Price without VAT: | 10,20900 € |
|---|---|
| Unit Price with VAT: | 12,14871 € |

