
E9225H48B-FSR | |
|---|---|
DigiKey Part Number | E9225H48B-FSR-ND |
Manufacturer | |
Manufacturer Product Number | E9225H48B-FSR |
Description | FAN AXIAL 92X25MM 48VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 51.0 CFM (1.43m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Thermal Overload Protector (TOP) |
Series | Noise 36.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.245 lb (111.13 g) |
Width 25.00mm | Current Rating (Amps) 0.065A |
Air Flow 51.0 CFM (1.43m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.240 in H2O (59.8 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,90020 € | 890,02 € |
| Unit Price without VAT: | 8,90020 € |
|---|---|
| Unit Price with VAT: | 10,59124 € |

