
E9225E24B2-FSR | |
|---|---|
DigiKey Part Number | E9225E24B2-FSR-ND |
Manufacturer | |
Manufacturer Product Number | E9225E24B2-FSR |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 56.0 CFM (1.57m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Locked Rotor Sensor, Thermal Overload Protector (TOP) |
Series | Noise 39.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.245 lb (111.13 g) |
Width 25.00mm | Current Rating (Amps) 0.255A |
Air Flow 56.0 CFM (1.57m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.280 in H2O (69.7 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,55460 € | 955,46 € |
| Unit Price without VAT: | 9,55460 € |
|---|---|
| Unit Price with VAT: | 11,36997 € |

