


E1225L12B-FSR-CC | |
|---|---|
DigiKey Part Number | 1570-1509-ND |
Manufacturer | |
Manufacturer Product Number | E1225L12B-FSR-CC |
Description | FAN AXIAL 120X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 55.0 CFM (1.54m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Conformal Coating, Thermal Overload Protector (TOP) |
Series | Noise 32.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.436 lb (197.77 g) |
Width 25.00mm | Current Rating (Amps) 0.142A |
Air Flow 55.0 CFM (1.54m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.120 in H2O (29.9 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,85000 € | 16,85 € |
| 10 | 13,83400 € | 138,34 € |
| 25 | 12,68920 € | 317,23 € |
| 50 | 11,86360 € | 593,18 € |
| 100 | 11,08020 € | 1.108,02 € |
| 250 | 10,38576 € | 2.596,44 € |
| Unit Price without VAT: | 16,85000 € |
|---|---|
| Unit Price with VAT: | 20,05150 € |











