
B1232H12B-BSR-I832 | |
|---|---|
DigiKey Part Number | 1570-1494-ND |
Manufacturer | |
Manufacturer Product Number | B1232H12B-BSR-I832 |
Description | FAN BLOWER 120X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 120mm L x 120mm H Ball 28.0 CFM (0.784m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 120mm L x 120mm H | |
Width | 32.00mm | |
Air Flow | 28.0 CFM (0.784m³/min) | |
Static Pressure | 0.680 in H2O (169.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 49.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.706 lb (320.24 g) | |
Current Rating (Amps) | 0.800A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,44000 € | 18,44 € |
| 10 | 15,12400 € | 151,24 € |
| 25 | 13,86840 € | 346,71 € |
| 50 | 12,96380 € | 648,19 € |
| 100 | 12,10680 € | 1.210,68 € |
| 250 | 11,60600 € | 2.901,50 € |
| Unit Price without VAT: | 18,44000 € |
|---|---|
| Unit Price with VAT: | 21,94360 € |


