AFM-80M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFM-80M

DigiKey Part Number
1570-1453-ND
Manufacturer
Manufacturer Product Number
AFM-80M
Description
ALUMINUM FAN FILTER 80MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fan
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
-
Packaging
Bulk
Part Status
Active
Fan Accessory Type
-
Fits Fan Size
-
For Use With/Related Products
-
Features
-
Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,54000 €2,54 €
102,12600 €21,26 €
251,96160 €49,04 €
501,83960 €91,98 €
1001,72170 €172,17 €
2501,57412 €393,53 €
5001,46970 €734,85 €
1.0001,45749 €1.457,49 €
Manufacturers Standard Package
Unit Price without VAT:2,54000 €
Unit Price with VAT:3,02260 €