Direct

A6025H12D-FSR | |
|---|---|
DigiKey Part Number | 1570-1492-ND |
Manufacturer | |
Manufacturer Product Number | A6025H12D-FSR |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Sleeve 20.0 CFM (0.560m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 20.0 CFM (0.560m³/min) | |
Static Pressure | 0.170 in H2O (42.3 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 31.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.156 lb (70.76 g) | |
Current Rating (Amps) | 0.150A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |



