Image for GEZ19ES is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEZ19ES

DigiKey Part Number
1995-1029-ND
Manufacturer
Manufacturer Product Number
GEZ19ES
Description
BEARING 3/4"IDX1.250"ODX21/32"W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Spherical Bearing 0.750" (19.05mm) 3/4" ID X 1.250" (31.75mm) OD X 0.656" (16.66mm) 21/32" W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Bearing Group
Series
Packaging
Bulk
Part Status
Active
Type
Spherical Bearing
Inner Diameter
0.750" (19.05mm) 3/4"
Outer Diameter
1.250" (31.75mm)
Width
0.656" (16.66mm) 21/32"
Material
-
Static Load Rating
20927 lbs
Dynamic Load Rating
7089 lbs
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,37000 €4,37 €
53,73400 €18,67 €
103,51100 €35,11 €
253,25120 €81,28 €
503,07860 €153,93 €
1002,92440 €292,44 €
2502,74500 €686,25 €
5002,62560 €1.312,80 €
1.0002,51857 €2.518,57 €
Manufacturers Standard Package
Unit Price without VAT:4,37000 €
Unit Price with VAT:5,20030 €