
DDRI418ZZHA3P25LO1 | |
|---|---|
DigiKey Part Number | 1995-1004-ND |
Manufacturer | |
Manufacturer Product Number | DDRI418ZZHA3P25LO1 |
Description | BEARING 1/8"IDX1/4"ODX0.109"W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ball Bearing 0.125" (3.18mm) 1/8" ID X 0.250" (6.35mm) 1/4" OD X 0.109" (2.78mm) W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Bearing Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ball Bearing | |
Inner Diameter | 0.125" (3.18mm) 1/8" | |
Outer Diameter | 0.250" (6.35mm) 1/4" | |
Width | 0.109" (2.78mm) | |
Material | - | |
Features | Shield (2) | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 5 | 2,32600 € | 11,63 € |
| 10 | 2,18300 € | 21,83 € |
| 25 | 2,01480 € | 50,37 € |
| 50 | 1,90380 € | 95,19 € |
| 100 | 1,80450 € | 180,45 € |
| 250 | 1,68912 € | 422,28 € |
| 500 | 1,61236 € | 806,18 € |
| 1.000 | 1,54358 € | 1.543,58 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |






