
B65 | |
|---|---|
DigiKey Part Number | 1995-1045-ND |
Manufacturer | |
Manufacturer Product Number | B65 |
Description | BEARING 3/8"IDX9/16"ODX0.312"W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Roller Bearing 0.375" (9.53mm) 3/8" ID X 0.563" (14.30mm) 9/16" OD X 0.312" (7.93mm) W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Bearing Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Roller Bearing | |
Inner Diameter | 0.375" (9.53mm) 3/8" | |
Outer Diameter | 0.563" (14.30mm) 9/16" | |
Width | 0.312" (7.93mm) | |
Material | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 € | 9,17 € |
| 5 | 7,92000 € | 39,60 € |
| 10 | 7,47300 € | 74,73 € |
| 25 | 6,95320 € | 173,83 € |
| 50 | 6,60880 € | 330,44 € |
| 100 | 6,30020 € | 630,02 € |
| 250 | 5,94104 € | 1.485,26 € |
| 500 | 5,70184 € | 2.850,92 € |
| 1.000 | 5,48728 € | 5.487,28 € |
| Unit Price without VAT: | 9,17000 € |
|---|---|
| Unit Price with VAT: | 10,91230 € |

