Roller Bearing 0.188" (4.78mm) 3/16" ID X 0.344" (8.74mm) 11/32" OD X 0.375" (9.53mm) 3/8" W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B36

DigiKey Part Number
1995-1047-ND
Manufacturer
Manufacturer Product Number
B36
Description
BEARING 3/16"IDX11/32"ODX3/8"W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Roller Bearing 0.188" (4.78mm) 3/16" ID X 0.344" (8.74mm) 11/32" OD X 0.375" (9.53mm) 3/8" W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Bearing Group
Series
-
Packaging
Bulk
Part Status
Active
Type
Roller Bearing
Inner Diameter
0.188" (4.78mm) 3/16"
Outer Diameter
0.344" (8.74mm) 11/32"
Width
0.375" (9.53mm) 3/8"
Material
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 222
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,61000 €13,61 €
511,80200 €59,01 €
1011,15900 €111,59 €
2510,41080 €260,27 €
509,91380 €495,69 €
1009,46880 €946,88 €
2508,95068 €2.237,67 €
5008,60544 €4.302,72 €
1.0008,29570 €8.295,70 €
Manufacturers Standard Package
Unit Price without VAT:13,61000 €
Unit Price with VAT:16,19590 €