
B24 | |
|---|---|
DigiKey Part Number | 1995-1046-ND |
Manufacturer | |
Manufacturer Product Number | B24 |
Description | BEARING 1/8"IDX1/4"ODX1/4"W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Roller Bearing 0.125" (3.18mm) 1/8" ID X 0.250" (6.35mm) 1/4" OD X 0.250" (6.35mm) 1/4" W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Bearing Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Roller Bearing | |
Inner Diameter | 0.125" (3.18mm) 1/8" | |
Outer Diameter | 0.250" (6.35mm) 1/4" | |
Width | 0.250" (6.35mm) 1/4" | |
Material | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,76000 € | 17,76 € |
| 5 | 15,45400 € | 77,27 € |
| 10 | 14,63200 € | 146,32 € |
| 25 | 13,67560 € | 341,89 € |
| 50 | 13,03980 € | 651,99 € |
| 100 | 12,47010 € | 1.247,01 € |
| 250 | 11,80664 € | 2.951,66 € |
| 500 | 11,36450 € | 5.682,25 € |
| Unit Price without VAT: | 17,76000 € |
|---|---|
| Unit Price with VAT: | 21,13440 € |

