
6205ZZ | |
|---|---|
DigiKey Part Number | 1995-1027-ND |
Manufacturer | |
Manufacturer Product Number | 6205ZZ |
Description | BEARING 0.984"IDX2.047"ODX0.591W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ball Bearing 0.984" (25.00mm) ID X 2.047" (52.00mm) OD X 0.591" (15.00mm) W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Bearing Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ball Bearing | |
Inner Diameter | 0.984" (25.00mm) | |
Outer Diameter | 2.047" (52.00mm) | |
Width | 0.591" (15.00mm) | |
Material | Bearing Steel | |
Static Load Rating | 1565 lbs | |
Dynamic Load Rating | 2415 lbs | |
Features | Shield (2) | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 5 | 1,65800 € | 8,29 € |
| 10 | 1,55200 € | 15,52 € |
| 25 | 1,43000 € | 35,75 € |
| 50 | 1,34880 € | 67,44 € |
| 100 | 1,27620 € | 127,62 € |
| 250 | 1,19192 € | 297,98 € |
| 500 | 1,13588 € | 567,94 € |
| 1.000 | 1,08571 € | 1.085,71 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |


