
08DU08 | |
|---|---|
DigiKey Part Number | 1995-1048-ND |
Manufacturer | |
Manufacturer Product Number | 08DU08 |
Description | BEARING 1/2"IDX19/32"ODX1/2"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sleeve Bearing 0.500" (12.70mm) 1/2" ID X 0.594" (15.09mm) 19/32" OD X 0.500" (12.70mm) 1/2" W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Bearing Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve Bearing | |
Inner Diameter | 0.500" (12.70mm) 1/2" | |
Outer Diameter | 0.594" (15.09mm) 19/32" | |
Width | 0.500" (12.70mm) 1/2" | |
Material | Polytetrafluoroethylene (PTFE) | |
Features | Self Lubricating | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 5 | 2,60200 € | 13,01 € |
| 10 | 2,44100 € | 24,41 € |
| 25 | 2,25440 € | 56,36 € |
| 50 | 2,13080 € | 106,54 € |
| 100 | 2,02030 € | 202,03 € |
| 250 | 1,89172 € | 472,93 € |
| 500 | 1,80624 € | 903,12 € |
| 1.000 | 1,72965 € | 1.729,65 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

