


19M-P10-R-175-02 | |
|---|---|
DigiKey Part Number | 2473-19M-P10-R-175-02-ND |
Manufacturer | |
Manufacturer Product Number | 19M-P10-R-175-02 |
Description | CIR BRKR THRM 175A IP69K LIGHTED |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 175A AC 30 V DC Push to Reset Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 19M-P10-R-175-02 Models |
Category | Current Rating (Amps) 175A |
Manufacturer Mechanical Products | Voltage Rating - DC 30 V |
Series | Actuator Type Push to Reset |
Packaging Box | Number of Poles 1 |
Part Status Active | Illumination Red |
Mounting Type Chassis Mount | Approval Agency ABYC, SAE J1625, UL1077 |
Breaker Type Thermal | Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,53000 € | 34,53 € |
| 5 | 32,79600 € | 163,98 € |
| 9 | 31,93444 € | 287,41 € |
| 36 | 31,07056 € | 1.118,54 € |
| 72 | 30,20764 € | 2.174,95 € |
| 144 | 29,34451 € | 4.225,61 € |
| Unit Price without VAT: | 34,53000 € |
|---|---|
| Unit Price with VAT: | 41,09070 € |

