


19M-P10-R-150-02 | |
|---|---|
DigiKey Part Number | 2473-19M-P10-R-150-02-ND |
Manufacturer | |
Manufacturer Product Number | 19M-P10-R-150-02 |
Description | CIR BRKR THRM 150A IP69K LIGHTED |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 150A AC 30 V DC Push to Reset Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 19M-P10-R-150-02 Models |
Category | Current Rating (Amps) 150A |
Manufacturer Mechanical Products | Voltage Rating - DC 30 V |
Series | Actuator Type Push to Reset |
Packaging Box | Number of Poles 1 |
Part Status Active | Illumination Red |
Mounting Type Chassis Mount | Approval Agency ABYC, SAE J1625, UL1077 |
Breaker Type Thermal | Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,62000 € | 30,62 € |
| 5 | 29,09000 € | 145,45 € |
| 9 | 28,32556 € | 254,93 € |
| 36 | 27,56000 € | 992,16 € |
| 72 | 26,79458 € | 1.929,21 € |
| 144 | 26,02889 € | 3.748,16 € |
| Unit Price without VAT: | 30,62000 € |
|---|---|
| Unit Price with VAT: | 36,43780 € |

