


19M-P10-R-060-02 | |
|---|---|
DigiKey Part Number | 2473-19M-P10-R-060-02-ND |
Manufacturer | |
Manufacturer Product Number | 19M-P10-R-060-02 |
Description | CIR BRKR THRM 60A IP69K LIGHTED |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 60A AC 30 V DC Push to Reset Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 19M-P10-R-060-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechanical Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 60A | |
Voltage Rating - DC | 30 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABYC, SAE J1625, UL1077 | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,01000 € | 31,01 € |
| 5 | 29,45600 € | 147,28 € |
| 9 | 28,68222 € | 258,14 € |
| 36 | 27,90722 € | 1.004,66 € |
| 72 | 27,13181 € | 1.953,49 € |
| 144 | 26,35660 € | 3.795,35 € |
| Unit Price without VAT: | 31,01000 € |
|---|---|
| Unit Price with VAT: | 36,90190 € |

