


19M-P10-R-050-02 | |
|---|---|
DigiKey Part Number | 2473-19M-P10-R-050-02-ND |
Manufacturer | |
Manufacturer Product Number | 19M-P10-R-050-02 |
Description | CIR BRKR THRM 50A IP69K LIGHTED |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 50A AC 30 V DC Push to Reset Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 19M-P10-R-050-02 Models |
Category | Current Rating (Amps) 50A |
Manufacturer Mechanical Products | Voltage Rating - DC 30 V |
Series | Actuator Type Push to Reset |
Packaging Box | Number of Poles 1 |
Part Status Active | Illumination Red |
Mounting Type Chassis Mount | Approval Agency ABYC, SAE J1625, UL1077 |
Breaker Type Thermal | Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 € | 30,87 € |
| 5 | 29,32400 € | 146,62 € |
| 9 | 28,55222 € | 256,97 € |
| 36 | 27,78056 € | 1.000,10 € |
| 72 | 27,00889 € | 1.944,64 € |
| 144 | 26,23715 € | 3.778,15 € |
| Unit Price without VAT: | 30,87000 € |
|---|---|
| Unit Price with VAT: | 36,73530 € |

