
175-S8-040-2R | |
|---|---|
DigiKey Part Number | 2473-175-S8-040-2R-ND |
Manufacturer | |
Manufacturer Product Number | 175-S8-040-2R |
Description | HIGH AMP CB-TYPE III MANUAL 40A |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 40A AC 48 V DC Manual Reset Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 175-S8-040-2R Models |
Category | Current Rating (Amps) 40A |
Manufacturer Mechanical Products | Voltage Rating - DC 48 V |
Series | Actuator Type Manual Reset |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency ABYC, SAE J1625, UL1077 |
Breaker Type Thermal |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,70000 € | 18,70 € |
| 5 | 18,27200 € | 91,36 € |
| 9 | 17,84778 € | 160,63 € |
| 36 | 16,99806 € | 611,93 € |
| 72 | 16,57306 € | 1.193,26 € |
| 108 | 16,14806 € | 1.743,99 € |
| 144 | 15,29819 € | 2.202,94 € |
| Unit Price without VAT: | 18,70000 € |
|---|---|
| Unit Price with VAT: | 22,25300 € |

