
175-S0-080-2R | |
|---|---|
DigiKey Part Number | 2473-175-S0-080-2R-ND |
Manufacturer | |
Manufacturer Product Number | 175-S0-080-2R |
Description | HIGH AMP CB-TYPE III MANUAL 80A |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 80A AC 48 V DC Push to Reset Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 175-S0-080-2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechanical Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 80A | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABYC, SAE J1625, UL1077 | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,91000 € | 20,91 € |
| 5 | 20,45800 € | 102,29 € |
| 9 | 19,32778 € | 173,95 € |
| 36 | 18,82611 € | 677,74 € |
| 72 | 18,19833 € | 1.310,28 € |
| 144 | 17,57090 € | 2.530,21 € |
| Unit Price without VAT: | 20,91000 € |
|---|---|
| Unit Price with VAT: | 24,88290 € |

